
* Images are for reference only
CGS252T300V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS252T300V4C
- JLCPCB Part #
- C2622561
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 104.78mm 2000hrs@85℃ 2500uF 300V 44mΩ@120Hz 50.8mm 6.6A@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.1568
200+
$29.0846
500+
$28.0635
1000+
$27.5586
Related Products

CGS202T300U4C
Cornell Dubilier Electronics
$58.6901

CGS272T200V4C
Cornell Dubilier Electronics
$50.5519

CGS202T200V4C
Cornell Dubilier Electronics
$123.2729

CGS362T200V4C
Cornell Dubilier Electronics
$54.0572

CGS363U063V4C
Cornell Dubilier Electronics
$71.6660

CGS273U050V4C
Cornell Dubilier Electronics
$38.9407
Welcome back, may I help you?