This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGO103M016L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGO103M016L
JLCPCB Part #
C2622260
Package
Bolt,D34.93xL53.98mm
Description
-40℃~+85℃ 10000uF 1000hrs@85℃ 16.7mΩ@120Hz 16V 34.93mm 53.98mm 7.812A@120Hz ±20% 螺栓,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7692
200+ $11.1343
500+ $10.7425
1000+ $10.5491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons