This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPX122M250H4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LPX122M250H4P3
JLCPCB Part #
C2621840
Package
Plugin,D35xL45mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 1200uF 166mΩ@120Hz 250V 3.8A@120Hz 35mm 45mm ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2374
200+ $2.8007
500+ $2.7022
1000+ $2.6537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons