
* Images are for reference only
381LX221M450A022
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX221M450A022
- JLCPCB Part #
- C2621622
- Package
- Plugin,D35xL30mm
- Description
- -25℃~+105℃ 10mm 1A@120Hz 220uF 3000hrs@105℃ 30mm 35mm 450V ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5297
200+
$1.7535
500+
$1.6922
1000+
$1.6616
Related Products

380LX221M450A022
Cornell Dubilier Electronics
$3.3021

381LX221M450A042
Cornell Dubilier Electronics
$15.4908

381LR221M450A022
Cornell Dubilier Electronics
$11.1483

SLPX393M010H3P3
Cornell Dubilier Electronics
$1.7793

ELXS501VSN181MA30S
NCC(Nippon Chemi-Con)
$5.9718

ESMH800VNN472MA30S
NCC(Nippon Chemi-Con)
$4.4281
Welcome back, may I help you?