
* Images are for reference only
397LMX400M2EG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 397LMX400M2EG
- JLCPCB Part #
- C6087006
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+105℃ 1.0048Ω@120Hz 1.88A@120Hz 10mm 35mm 390uF 400V 47mm 5000hrs@105℃ ±20% Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9029
200+
$7.1445
480+
$6.9053
1000+
$6.7865
Welcome back, may I help you?