
* Images are for reference only
SLP821M220H3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP821M220H3P3
- JLCPCB Part #
- C2621273
- Package
- Plugin,D35xL30mm
- Description
- -25℃~+105℃ 10mm 2.16A@120Hz 220V 243mΩ@120Hz 3000hrs@105℃ 30mm 35mm 820uF ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1601
200+
$1.2228
500+
$1.1809
1000+
$1.1599
Related Products
Welcome back, may I help you?