
* Images are for reference only
SLP681M180C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP681M180C5P3
- JLCPCB Part #
- C2620948
- Package
- Plugin,D25xL35mm
- Description
- -25℃~+105℃ 10mm 180V 25mm 293mΩ 3000hrs@105℃ 35mm 680uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3155
200+
$0.8975
500+
$0.8653
1000+
$0.8492
Welcome back, may I help you?