
* Images are for reference only
SLP222M080C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP222M080C5P3
- JLCPCB Part #
- C2620888
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 10mm 151mΩ@120Hz 2.1A@120Hz 2200uF 25mm 3000hrs@105℃ 35mm 80V ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8326
200+
$0.7099
500+
$0.6842
1000+
$0.6730
Related Products

SLP222M080A7P3
Cornell Dubilier Electronics
$1.6944

SLPX222M080C3P3
Cornell Dubilier Electronics
$4.1485

SLP222M080E1P3
Cornell Dubilier Electronics
$2.6372

MAL205352151E3
Vishay Intertech
$5.5265

381LX682M035J032
Cornell Dubilier Electronics
$7.9838

SLP681M180C5P3
Cornell Dubilier Electronics
$2.3080
Welcome back, may I help you?