
* Images are for reference only
A2006WV-2X18P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2006WV-2X18P
- JLCPCB Part #
- C273075
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 18 2 250V 2mm 2mm 2x18P 36P 3A Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
10+
$0.4448
30+
$0.3934
100+
$0.3404
400+
$0.2826
800+
$0.2666
Related Products
Welcome back, may I help you?