


A2005WR-N-2X5P
- Manufacturer
- MFR.Part #
- A2005WR-N-2X5P
- JLCPCB Part #
- C273244
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Pins Structure | 2x5P | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 |

* Images are for reference only
A2005WR-N-2X5P
Extended- Manufacturer
- MFR.Part #
- A2005WR-N-2X5P
- JLCPCB Part #
- C273244
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A2005WR-N-2X5P
Extended- Manufacturer
- MFR.Part #
- A2005WR-N-2X5P
- JLCPCB Part #
- C273244
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2005WR-N-2X5P Specifications
A2005WR-N-2X5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Pins Structure | 2x5P | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2005WR-N-2X5P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2005WR-N-2X5P Documents
A2005WR-N-2X5P datasheets or manufacturer documentation.
Datasheet: A2005WR-N-2X5P Datasheet (PDF)
A2005WR-N-2X5P Schematic Symbol & PCB Footprint
The A2005WR-N-2X5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.