
* Images are for reference only
25TQC22MV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 25TQC22MV
- JLCPCB Part #
- C347560
- Package
- 2917
- Description
- -55℃~+105℃ 22uF 25V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4178
10+
$1.1194
30+
$0.9710
100+
$0.8243
500+
$0.7355
1000+
$0.6904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?