
* Images are for reference only
RP110Q152D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110Q152D-TR-FE
- JLCPCB Part #
- C3751212
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 1.5V 150mA 1uA 5.25V 520mV@(150mA) Fixed Over Current Protection、Soft Start、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2827
200+
$0.1094
500+
$0.1056
1000+
$0.1036
Related Products

RP110Q252D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2827

RP112Q152D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5863

RP110Q182D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2827

NJM2877F3-18-TE1
Nisshinbo Micro Devices Inc.
$0.2665

NJM2860F3-47-TE1
Nisshinbo Micro Devices Inc.
$0.3815

RP110Q222C-TR-FE
Nisshinbo Micro Devices Inc.
$0.2827
Welcome back, may I help you?