This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP509Z252B-E2-F

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP509Z252B-E2-F
JLCPCB Part #
C2473410
Package
WLCSP-6-P6
Description
-40℃~+85℃@(TA) 1 2.3V~5.5V 2.5V 500mA 6MHz Buck Buck Built-in Fixed Yes WLCSP-6-P6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2961
200+ $0.5027
500+ $0.4851
1000+ $0.4754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons