
* Images are for reference only
RP300K46DA-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP300K46DA-TR
- JLCPCB Part #
- C2461871
- Package
- X2-DFN1010-4-EP
- Description
- -40℃~+85℃@(Ta) 1 4.6V 50ms 720mV~5.5V Active Low No Open Drain Voltage Detector Yes X2-DFN1010-4-EP Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3866
200+
$0.1496
500+
$0.1444
1000+
$0.1418
Related Products

RP300K46DC-TR
Nisshinbo Micro Devices Inc.
$0.4467

RP300K46AA-TR
Nisshinbo Micro Devices Inc.
$0.3866

RP300K45DA-TR
Nisshinbo Micro Devices Inc.
$0.3866

R3116K301C-TR
Nisshinbo Micro Devices Inc.
$0.4548

R3116K311A-TR-Y
Nisshinbo Micro Devices Inc.
$0.6994

R3114K451A-TR
Nisshinbo Micro Devices Inc.
$0.4548
Welcome back, may I help you?