
* Images are for reference only
RP504K131D5-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP504K131D5-E2
- JLCPCB Part #
- C2472650
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 2.25MHz 2.3V~5.5V 600mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2741
200+
$0.4933
500+
$0.4756
1000+
$0.4676
Welcome back, may I help you?