
* Images are for reference only
R1214Z211C-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1214Z211C-E2-F
- JLCPCB Part #
- C2470651
- Package
- WLCSP-9-P1
- Description
- -40℃~+85℃@(TA) 1 2.7V~5.5V 20mA 450kHz Boost Boost Built-in No WLCSP-9-P1 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4333
500+
$0.4172
1000+
$0.4108
Related Products
Welcome back, may I help you?