
* Images are for reference only
R1232D331B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1232D331B-TR-FE
- JLCPCB Part #
- C2476639
- Package
- SON-8(2.8x2.9)
- Description
- -40℃~+85℃@(TA) 1 1.4A 2.25MHz 2.6V~5.5V 3.3V Buck Buck Built-in Fixed Yes SON-8(2.8x2.9) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4433
200+
$0.5590
500+
$0.5396
1000+
$0.5300
Related Products

R1232D331A-TR-FE
Nisshinbo Micro Devices Inc.
$1.4433

R1232D101B-TR-FE
Nisshinbo Micro Devices Inc.
$2.2535

R1232D121B-TR-FE
Nisshinbo Micro Devices Inc.
$1.4433

R1232D261A-TR-FE
Nisshinbo Micro Devices Inc.
$1.4433

R1232D101A-TR-FE
Nisshinbo Micro Devices Inc.
$2.2100

BD7F200HFN-LBTR
ROHM Semicon
$2.3098
Welcome back, may I help you?