
* Images are for reference only
R3116K241A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3116K241A-TR
- JLCPCB Part #
- C2462339
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 100ms 2.4V 500mV~6V Active Low No No Open Drain Voltage Detector XDFN-4-EP(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4531
200+
$0.1754
500+
$0.1692
1000+
$0.1662
Related Products

R3116K291A-TR
Nisshinbo Micro Devices Inc.
$0.4531

R3116K241C-TR
Nisshinbo Micro Devices Inc.
$0.4531

R3116K261A-TR
Nisshinbo Micro Devices Inc.
$0.7097

RP300K30AA8-TR
Nisshinbo Micro Devices Inc.
$0.1201

RP300K27AC-TR
Nisshinbo Micro Devices Inc.
$0.3852

RP300K11AA-TR
Nisshinbo Micro Devices Inc.
$0.3852
Welcome back, may I help you?