This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP300K30AA8-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP300K30AA8-TR
JLCPCB Part #
C2461685
Package
XDFN-4-EP(1x1)
Description
-40℃~+85℃@(Ta) 1 3.08V 50ms 720mV~5.5V Active Low No Open Drain Voltage Monitor Yes XDFN-4-EP(1x1) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 75

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1206
200+ $0.0466
500+ $0.0450
1000+ $0.0442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons