
* Images are for reference only
R3114Q071A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3114Q071A-TR-FE
- JLCPCB Part #
- C2462203
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 40us 500mV~6V 700mV Active Low No No Open Drain Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1904
500+
$0.1839
1000+
$0.1807
Related Products

R3114Q091A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4921

R3116Q071A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4670

R3114Q271A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4921

R3114Q301A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4921

R3112Q291A-TR-FE
Nisshinbo Micro Devices Inc.
$0.5695

S-80952CNNB-G9NT2U
ABLIC
$0.9808
Welcome back, may I help you?