
* Images are for reference only
R3112D301C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3112D301C-TR-FE
- JLCPCB Part #
- C2461660
- Package
- SON1612-6
- Description
- -40℃~+85℃ 1 3V 700mV~6V Active Low No No Push-pull Voltage Monitor SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4172
200+
$0.1615
500+
$0.1558
1000+
$0.1531
Related Products

R3112D201C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6040

R3112D361C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4172

R3112D401C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6040

R3111D241B-TR-FE
Nisshinbo Micro Devices Inc.
$0.1922

R3132D10EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.4913

R3133D20EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.7119
Welcome back, may I help you?