
* Images are for reference only
R3111D251C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D251C-TR-FE
- JLCPCB Part #
- C2460924
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 100us 2.5V 700mV~10V Active Low No No Push-pull Voltage Detector SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
200+
$0.1516
500+
$0.1461
1000+
$0.1436
Related Products

R3111D201C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3914

R3111D251A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2609

R3112D251C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4158

R3112D301C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4158

R3112D151A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2036

R3112D181A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2068
Welcome back, may I help you?