
* Images are for reference only
RP401N321C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP401N321C-TR-FE
- JLCPCB Part #
- C2469848
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 3.2V 500mA 600mV~5.5V Boost Boost Built-in Fixed No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0922
200+
$0.4224
500+
$0.4080
1000+
$0.4016
Related Products
Welcome back, may I help you?