
* Images are for reference only
687LMB100M2BC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 687LMB100M2BC
- JLCPCB Part #
- C7191488
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+105℃ 1.09A@120Hz 100V 10mm 22mm 27mm 3000hrs@105℃ 487.607mΩ@120Hz 680uF ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0685
200+
$2.0233
500+
$1.9558
1000+
$1.9220