This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AEB226M2GU44T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AEB226M2GU44T-F
JLCPCB Part #
C2443183
Package
SMD,D16xL21.5mm
Description
-25℃~+105℃ 2.2Ω 205mA@120Hz 22uF 400V 5000hrs@105℃ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9514
200+ $1.1424
500+ $1.1022
1000+ $1.0829
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons