
* Images are for reference only
AFK158M25P44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK158M25P44VT-F
- JLCPCB Part #
- C2443158
- Package
- SMD,D16xL17.3mm
- Description
- -55℃~+105℃ 1.35A@120Hz 1500uF 16mm 17.3mm 25V 35mΩ@100kHz 5000hrs@105℃ ±20% SMD,D16xL17.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9844
200+
$0.7687
500+
$0.7414
1000+
$0.7285
Related Products

AFK158M35P44VT-F
Cornell Dubilier Electronics
$1.9844

AFK157M2AP44VT-F
Cornell Dubilier Electronics
$2.3125

AFK228M25P44VT-F
Cornell Dubilier Electronics
$1.7014

AFK477M63P44VT-F
Cornell Dubilier Electronics
$2.0536

AFK107M2AP44VT-F
Cornell Dubilier Electronics
$2.0536

AFK688M06P44VT-F
Cornell Dubilier Electronics
$2.1565