
* Images are for reference only
AFK477M63P44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK477M63P44VT-F
- JLCPCB Part #
- C2443161
- Package
- SMD,D16xL17.3mm
- Description
- -55℃~+105℃ 1.058A@120Hz 16mm 17.3mm 470uF 5000hrs@105℃ 63V 82mΩ@100kHz ±20% SMD,D16xL17.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0536
200+
$0.7960
500+
$0.7671
1000+
$0.7542
Related Products

AFK477M63P44T-F
Cornell Dubilier Electronics
$3.2709

AFK477M50P44VT-F
Cornell Dubilier Electronics
$7.2669

AFK108M35P44VT-F
Cornell Dubilier Electronics
$7.0611

AFK478M10P44VT-F
Cornell Dubilier Electronics
$7.0611

AFK158M25P44VT-F
Cornell Dubilier Electronics
$1.9844

AFK688M06P44VT-F
Cornell Dubilier Electronics
$2.1565