
* Images are for reference only
CGH172T450W3L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH172T450W3L
- JLCPCB Part #
- C2623631
- Package
- Bolt,D63.5xL92.08mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 1700uF 450V 55.3mΩ@120Hz 6.4A@120Hz 63.5mm 92.08mm 螺栓,D63.5xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.3288
200+
$37.2778
500+
$35.9681
1000+
$35.3204
Related Products

CGS172T450W3L
Cornell Dubilier Electronics
$95.0625

CGH172T350V3L
Cornell Dubilier Electronics
$62.3390

CGH102T450V3L
Cornell Dubilier Electronics
$62.8629

CGR802T075W3L
Cornell Dubilier Electronics
$79.0406

CGH502T250W3L
Cornell Dubilier Electronics
$91.0128

CGH292T350W3L
Cornell Dubilier Electronics
$98.4983