
* Images are for reference only
24C02S(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- 24C02S(XBLW)
- JLCPCB Part #
- C18723540
- Package
- SOT23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOT23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185587
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 184536
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0199
600+
$0.0171
3000+
$0.0155
9000+
$0.0141
21000+
$0.0133
Related Products
Welcome back, may I help you?