
* Images are for reference only
MAX98390DEWV+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX98390DEWV+T
- JLCPCB Part #
- C22459770
- Package
- -
- Description
- -40℃~+85℃ 0.01% 1-Channel 107dB 2.65V~5.5V 3.3mA 6.2Wx1@8Ω 82% Automatic mute/no-noise switch、Filterless architecture、Built-in audio processing Class D - Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$10.4526
10+
$9.0169
30+
$8.1420
100+
$7.4072
Welcome back, may I help you?