
* Images are for reference only
DG507ACJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG507ACJ+
- JLCPCB Part #
- C1546483
- Package
- PDIP-28
- Description
- -18V~18V、-4.5V~4.5V 0℃~+70℃ 1us 270Ω 400ns PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8315
200+
$6.9010
500+
$6.6590
1000+
$6.5380
Related Products
Welcome back, may I help you?