This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CT415-HSN820DR

Extended
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
CT415-HSN820DR
JLCPCB Part #
C22429293
Package
SOIC-8
Description
-40℃~+125℃ 0A~20A 1MHz 1mΩ 2.5kVrms 200mV/A 300ns 4.75V~5.5V Bidirectional detection、Under-voltage lockout、Power-on reset、TMR technology Not supported SOIC-8 Current Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $3.7598
10+ $3.6651
30+ $3.6025
100+ $3.5399
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons