
* Images are for reference only
A8509GLPTR-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A8509GLPTR-T
- JLCPCB Part #
- C2679098
- Package
- TSSOP-24-EP
- Description
- -40℃~+105℃ 300kHz~800kHz 300mA 4 7‰ 9V~40V Analog、PWM DC-DC External SEPIC、Boost TSSOP-24-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1978
200+
$0.8509
500+
$0.8220
1000+
$0.8059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?