
* Images are for reference only
MMA02040E5100BB100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040E5100BB100
- JLCPCB Part #
- C22414808
- Package
- MELF-0204
- Description
- -55℃~+125℃ 200V 250mW 510Ω Thin Film Resistor ±0.1% ±15ppm/K MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6639
10+
$0.6494
30+
$0.6397
100+
$0.6317
Welcome back, may I help you?