
* Images are for reference only
RC025M101LO6.3*11TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC025M101LO6.3*11TH-2A1Et
- JLCPCB Part #
- C22388855
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 11mm 25V 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 349
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0255
1000+
$0.0215
2000+
$0.0191
10000+
$0.0170
20000+
$0.0159
Related Products
Welcome back, may I help you?