
* Images are for reference only
RD400M2R2LO6.3*9TH-2A2Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RD400M2R2LO6.3*9TH-2A2Et
- JLCPCB Part #
- C2987896
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 2.2uF 2.5mm 400V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9933
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9933
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0304
1000+
$0.0251
2000+
$0.0222
10000+
$0.0197
20000+
$0.0184
Related Products
Welcome back, may I help you?