
* Images are for reference only
AT45DB021E-SHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT45DB021E-SHN-T
- JLCPCB Part #
- C22365780
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 Cycles 20 Years 25uA 2Mbit 3ms 85MHz SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3823
10+
$2.0216
30+
$1.7970
100+
$1.5661
500+
$1.4617
1000+
$1.4158
Welcome back, may I help you?