
* Images are for reference only
AT45DB021E-SHN-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT45DB021E-SHN-B
- JLCPCB Part #
- C1348800
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~3.6V 20 Years 2Mbit 3ms 85MHz SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.3946
500+
$0.3801
1000+
$0.3737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?