
* Images are for reference only
228CB0096
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0096
- JLCPCB Part #
- C52120746
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 1kV 40uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$3.2743
10+
$2.8259
25+
$2.5452
100+
$2.2581
500+
$2.1275
1000+
$2.0710
Welcome back, may I help you?