
* Images are for reference only
228CB0061
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0061
- JLCPCB Part #
- C52120715
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 1.1kV 20uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.7291
10+
$1.6920
40+
$1.6678
80+
$1.6436
Welcome back, may I help you?