
* Images are for reference only
2278827-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2278827-1
- JLCPCB Part #
- C5340562
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 875
In-stock Item Pricing
Qty Unit Price
1+
$0.3778
50+
$0.3071
150+
$0.2768
500+
$0.2391
2500+
$0.2222
5000+
$0.2122
Related Products
Welcome back, may I help you?