* Images are for reference only
K104K15X7RF5TL2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K104K15X7RF5TL2
- JLCPCB Part #
- C2167206
- Package
- Plugin,P=2.5mm
- Description
- ±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part K104K15X7RF5TL2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
K104K15X7RF5TL2 technical specifications, attributes, and parameters.
K104K15X7RF5TL2 symbol, PCB footprint from the free EasyEDA PCB design tool.
K104K15X7RF5TL2 datasheets or manufacturer documentation.
Datasheet: K104K15X7RF5TL2 Datasheet (PDF)
Minimum: 145
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing