This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESRG160ETS332MM15S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESRG160ETS332MM15S
JLCPCB Part #
C2166467
Package
Plugin,D18xL15mm
Description
-40℃~+85℃ 1.5768A@100kHz 15mm 16V 18mm 2000hrs@85℃ 3300uF 7.5mm ±20% 插件,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9168
250+ $0.3549
500+ $0.3420
1000+ $0.3372

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons