
* Images are for reference only
EMVL500ADA101MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVL500ADA101MJA0G
- JLCPCB Part #
- C2163717
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 10.3mm 100uF 10mm 151mA@120Hz 5000hrs@105℃ 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3427
50+
$0.2689
150+
$0.2373
500+
$0.1978
2500+
$0.1803
5000+
$0.1698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?