* Images are for reference only
MAL214699906E3
- Manufacturer
- VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
- MFR.Part #
- MAL214699906E3
- JLCPCB Part #
- C2163624
- Package
- SMD,D12.5xL16.5mm
- Description
- 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL214699906E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL214699906E3 technical specifications, attributes, and parameters.
MAL214699906E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL214699906E3 datasheets or manufacturer documentation.
Datasheet: MAL214699906E3 Datasheet (PDF)
Minimum: 2
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MBA02040C1001FRP00
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0806
-
MCS04020C1000FE000
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0368
-
MCT06030C1601FP500
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0164
-
SMM02040C2201FB000
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0267
-
MCS04020D2000BE000
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0759
-
AC03000006808JAC00
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.0365