This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE101ARA101MKE0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE101ARA101MKE0S
JLCPCB Part #
C2163618
Package
SMD,D12.5xL13.5mm
Description
-40℃~+105℃ 100V 100uF 12.5mm 13.5mm 2000hrs@105℃ 380mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3999
10+ $0.3918
30+ $0.3870
100+ $0.3805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons