This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA100ADA101MF55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA100ADA101MF55G
JLCPCB Part #
C2162970
Package
SMD,D6.3xL5.2mm
Description
-40℃~+85℃ 100uF 10V 2000hrs@85℃ 5.2mm 6.3mm 75.6mA@100kHz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 151

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0595
2000+ $0.0231
5000+ $0.0223
10000+ $0.0218

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons