This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXJ6R3ARA561MFA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXJ6R3ARA561MFA0G
JLCPCB Part #
C2157866
Package
SMD,D6.3xL10mm
Description
-55℃~+105℃ 10mm 10mΩ 15000hrs@105℃ 215mA@120Hz 560uF 6.3V 6.3mm Polymer ±20% SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1720
1000+ $0.0666
3750+ $0.0643
7500+ $0.0630

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons