
* Images are for reference only
CC2630F128RSMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2630F128RSMT
- JLCPCB Part #
- C2151537
- Package
- VQFN-32-EP(4x4)
- Description
- -100dBm -40℃~+85℃ 1.8V~3.8V 2.4GHz 2.4GHz~2.48GHz 250Kbps 5.9mA 5dBm 6.1mA 802.15.4 SPI、UART、I2C、JTAG、I2S VQFN-32-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9337
10+
$4.2289
30+
$3.8099
250+
$3.3876
500+
$3.1918
1000+
$3.1035
Related Products
Welcome back, may I help you?