
* Images are for reference only
ADS1278IPAPTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1278IPAPTG4
- JLCPCB Part #
- C2670774
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 144kHz 24 5V~5.25V 8 SPI HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.2102
250+
$19.4313
500+
$18.7490
1000+
$18.4118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?